4-2328724-5

TE Connectivity
571-4-2328724-5
4-2328724-5

Mfr.:

Description:
FFC & FPC Connectors 45 PIN FPC CONNECTOR 0.3mmP FRONT FLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42.142

Stock:
42.142 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,99 kr. 1,99 kr.
1,90 kr. 19,00 kr.
1,81 kr. 1.810,00 kr.
1,52 kr. 3.800,00 kr.
Full Reel (Order in multiples of 5000)
1,52 kr. 7.600,00 kr.
1,42 kr. 14.200,00 kr.
1,35 kr. 27.000,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
45 Position
0.3 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Natural
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 30 V
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Low-Profile FPC Connectors

TE Connectivity's (TE) Low-Profile FPC Connectors offer 0.25mm to 1.25mm centerline spacing and are ideal for applications where small centerline spacing makes larger wire-to-board interconnects impractical. TE's Low-Profile FPC series utilizes an actuator to secure the cable termination and is field terminatable (requiring no tooling). Applications include LC displays, game consoles, tablets, and wearables.

FFC & FPC Connectors

TE Connectivity's (TE) Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) Connectors include an expansive selection of high-density board-to-board, cable-to-board, and cable-to-cable connectors. FFC connectors enable the high-speed sequential application of multiple-crimp contacts for the lowest applied cost. This low-profile series offers single- or double-row housings, plain or latch versions, as well as pin, receptacle, card edge, or solder tab contacts. FPC connectors are ideal where small center spacing makes larger wire-to-board interconnects impractical. They are available in a variety of centerline spacing options with SMT or through-hole PCB termination. These low-profile connectors provide a cost-effective solution that requires no tooling. TE FFC and FPC Connectors are ideal for PCs, consumer electronics, smartphones, mobile phones, cameras, and more.