2071567-2

TE Connectivity
655-2071567-2
2071567-2

Mfr.:

Description:
Contactors - Electromechanical ECK150AAAPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
790,76 kr. 790,76 kr.
768,60 kr. 9.223,20 kr.
746,45 kr. 17.914,80 kr.
724,29 kr. 34.765,92 kr.
713,25 kr. 85.590,00 kr.
264 Quote

Similar Product

TE Connectivity ECK150AAAPA
TE Connectivity
Contactors - Electromechanical High Voltage Contactor

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
9 VDC to 36 VDC
150 A
1 kVDC
Brand: TE Connectivity
Coil Resistance: 4.77 Ohms to 5.83 Ohms
Coil Termination: Wire
Contact Form: 1 Form X (SPST - NO)
Height: 55.8 mm
Length: 80.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 12
Subcategory: Contactors
Type: High Voltage Contactor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

ECK150/200/250 High-Voltage DC Contactors

TE Connectivity's ECK150/200/250 High-Voltage DC Contactors are designed for controlling the new energy applications. These contactors are hermetically sealed using ceramic technology and allow high switching capability under 1000VDC. The ECK150/200/250 DC contactors feature a built-in PWM economiser with a hold power of 1.7W, low coil power consumption, high reliability in terms of sealing and an optional auxiliary contact. These contactors comply with the DC-1 use category in IEC60947-4-1. Typical applications include DC charging stations, electric vehicles, AGVs, electric forklifts, energy storage systems and photovoltaic inverters.