2-2110838-4

571-2-2110838-4
2-2110838-4

Mfr.:

Description:
Terminals T/H Sngl Rw Vrt 136 PC Kit

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ring Terminals
Kit
Insulated
12 AWG
10 AWG
PLASTI-GRIP
PLASTI-GRIP
Brand: TE Connectivity
Insulation Material: Vinyl
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536904000
BRHTS:
85369090
ECCN:
EAR99