1MM-R-D03-VS-00-H-TRP

TE Connectivity
571-1MMRD03VS00HTRP
1MM-R-D03-VS-00-H-TRP

Mfr.:

Description:
Board to Board & Mezzanine Connectors 2x7P TB HDR HZ (90) w/ Flg 3.5, BK

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 900   Multiples: 900
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 900)
9,85 kr. 8.865,00 kr.
9,70 kr. 17.460,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
1 mm (0.039 in)
2 Row
Solder
Vertical
1 A
30 VAC
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Reel
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 900
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 5-2267440-3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

AMPMODU 1.0mm Centreline Interconnect System

TE Connectivity's (TE) AMPMODU 1.0mm Centerline Interconnect System offers an 85% space savings on the board when compared to the standard 2.54mm pitch connectors. A dual-beam contact design provides a reliable electrical connection even in severe shock/vibration environments. The TE AMPMODU 1.0mm Centerline Interconnect System serves a broad range of design requirements with up to 100 positions and two plating options with support for automated surface mounting and reflow processes.