1-2378159-2

TE Connectivity
571-1-2378159-2
1-2378159-2

Mfr.:

Description:
Heavy Duty Power Connectors Power Versa-Lock PLUG, 1X2 KEY A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 698

Stock:
698 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
1,41 kr. 1,41 kr.
1,17 kr. 11,70 kr.
1,05 kr. 26,25 kr.
1,00 kr. 100,00 kr.
0,888 kr. 222,00 kr.
0,85 kr. 297,50 kr.
0,798 kr. 837,90 kr.
0,746 kr. 2.088,80 kr.
0,686 kr. 3.841,60 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Power Versa-Lock
Housings
2 Position
Crimp
600 V
Polybutylene Terephthalate (PBT)
Bulk
Brand: TE Connectivity
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Power Positions: 2 Position
Number of Rows: 1 Row
Pitch: 5 mm
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 350
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
USHTS:
8538906000
ECCN:
EAR99

Power Versa-Lock 5.0 Rectangular Power Connectors

TE Connectivity's (TE) Power Versa-Lock 5.0 Rectangular Power Connectors are for wire-to-wire applications and offer a flexible power solution with a current rating of up to 15A. TE Power Versa-Lock 5.0 Connectors provide an optional IP67-rated perimeter interface and gang seals for waterproofing capabilities. The series offers a tab-and-receptacle contact design with four contact points for higher reliability. A Connector mounting clip on the cap housings helps reduce Connector movement for high-vibration applications like washing machines. This feature replaces the need for manually installing wire ties to hold mounting clips, helping to reduce the manual labor required in the assembly process.