1-1414610-0

TE Connectivity
592-1-1414610-0
1-1414610-0

Mfr.:

Description:
Automotive Relays V23134J0052X455-EV-TUBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,43 kr. 50,43 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
RoHS:  
12 VDC
SPST (1 Form A)
70 A
90 Ohms
7.2 VDC
PCB Mount
Silver Nickel
Brand: TE Connectivity
Coil Termination: Solder Terminal
Product Type: Automotive Relays
Factory Pack Quantity: 294
Subcategory: Relays
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536419089
CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99