FN2090B-3-06

TE Connectivity / Schaffner
631-FN2090B-3/06
FN2090B-3-06

Mfr.:

Description:
Power Line Filters 3A Fast-on Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
220
Expected 13/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
226,19 kr. 226,19 kr.
201,79 kr. 2.017,90 kr.
167,03 kr. 3.340,60 kr.
165,02 kr. 9.901,20 kr.
163,90 kr. 16.390,00 kr.
158,82 kr. 41.293,20 kr.
153,75 kr. 76.875,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
3 A
Chassis Mount
Faston
0 A
FN2090
0 Hz to 400 Hz
Brand: TE Connectivity / Schaffner
Compliance: UL; CSA; IEC/EN
Height: 30.3 mm
Length: 64.8 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 20
Subcategory: Power Condition
Width: 49.8 mm
Part # Aliases: 802510-SF
Unit Weight: 158 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements. 

Schaffner Multi-stage EMI filters

Schaffner Multi-stage EMI filters are three-phase EMC/RFI, low-leakage multi-stage filters in modern plastic housings simplify handling and reduce installation time. Using plastic materials and eliminating potting compound results in 50% weight reduction compared to conventional EMC components. Metal base plate ensures EMC-compliant high-frequency contact-to-ground. Features spring mechanism to raise clamping fixture for easy wire attachment; transparent safety covers protect against unintended contact with live conductors; and two mounting options provide flexibility for application-compliant installation of filter.