M23053/8-009-C

TE Connectivity / Raychem
650-M23053/8-009-C
M23053/8-009-C

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG 19.1MM 2:1 CL PRICE PER STICK

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
213,13 kr. 213,13 kr.
179,49 kr. 897,45 kr.
162,70 kr. 1.627,00 kr.
151,44 kr. 3.786,00 kr.
148,08 kr. 7.404,00 kr.
144,43 kr. 14.443,00 kr.

Similar Product

TE Connectivity / Raychem RW-175-3/4-X-STK
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves HS-TBG 19.1MM 2:1 CL PRICE PER STICK

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Clear
Polyvinylidene Fluoride (PVDF)
1.22 m (4.003 ft)
19.1 mm (0.752 in)
9.5 mm (0.374 in)
2:1
RW-175
Bulk
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Compliance: UL; CSA; VDE
Dielectric Strength: 600 V/mil
Features: Heat shrinkable tubing and caps
Flammability Rating: Non-Flame Retardant
Maximum Operating Temperature: + 175 C
Maximum Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 155 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: NB17902001
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Heat Shrink Tubing

TE Connectivity's (TE) Heat Shrink Tubing provides electrical insulation, mechanical protection, environmental sealing, and strain relief. The tubing is available in single-wall and dual-wall configurations and serves as an effective alternative to taping, molding, or potting. The products conform to the size and shape of the substrate beneath, enabling quick and easy installation. These tubings feature a high expansion ratio, making it possible to repair damaged cable jackets without removing connectors. TE Heat Shrink Tubing is chemical-resistant, UV-resistant, waterproof, and flame-retardant. The series offers strain relief for connectors and splices, providing more flexibility and sealing to keep out moisture, water, bacteria, and fuels. Applications include shielded splice protection, mechanical protection for hoses, noise reduction for pipes, and mechanical protection for lighting components.