M23053/5-106-0

TE Connectivity / Raychem
650-M23053/5-106-0
M23053/5-106-0

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HS-TBG .28"" BK PRICE PER STICK

In Stock: 5.126

Stock:
5.126 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,11 kr. 26,11 kr.
22,83 kr. 228,30 kr.
19,40 kr. 485,00 kr.
19,02 kr. 951,00 kr.
16,71 kr. 1.671,00 kr.
16,34 kr. 4.085,00 kr.
16,04 kr. 8.020,00 kr.
15,74 kr. 15.740,00 kr.
15,44 kr. 38.600,00 kr.

Similar Product

TE Connectivity / Raychem RNF-100-1/4-0-STK
TE Connectivity / Raychem
Heat Shrink Tubing & Sleeves 1/4", Black, Stick Price Per Meter

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Single Wall
Black
Polyolefin (PO)
1.22 m (4.003 ft)
7.11 mm (0.28 in)
3.2 mm (0.126 in)
2:1
VERSAFIT
Brand: TE Connectivity / Raychem
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Features: Heat shrinkable tubing and caps
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: EL88842001
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99