D-436-46

TE Connectivity / Raychem
650-D-436-46
D-436-46

Mfr.:

Description:
Solder Sleeves & Shield Tubing D-436 SER PVDF

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
50,21 kr. 50,21 kr.
45,36 kr. 453,60 kr.
42,82 kr. 2.141,00 kr.
39,69 kr. 3.969,00 kr.
35,51 kr. 7.102,00 kr.
33,42 kr. 16.710,00 kr.
29,24 kr. 29.240,00 kr.
27,75 kr. 69.375,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Solder Sleeves & Shield Tubing
RoHS:  
Sealing Sleeve
Polyvinylidene Fluoride (PVDF)
6.35 mm
23.5 mm
Brand: TE Connectivity / Raychem
Chemical Resistant: No
Minimum Shrink Temperature: + 135 C
Product Type: Solder Sleeves & Shield Tubing
Recovered Diameter: 3.18 mm
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: 650081-000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99