SMD-25-11-1-C

TE Connectivity / Polamco
571-SMD-25-11-1-C
SMD-25-11-1-C

Mfr.:

Description:
D-Sub Mil Spec Connectors SMD-25-11-1-C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3.033,83 kr. 3.033,83 kr.
2.811,82 kr. 28.118,20 kr.
2.555,72 kr. 63.893,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Mil Spec Connectors
Backshells
25 Position
Straight
25
SMD
Brand: TE Connectivity / Polamco
Insulation: Not Insulated
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: SMD Type Backshells
Part # Aliases: EH8945-000
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMD MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco SMD MIL-DTL-83513 Backshells are highly customizable and offer rugged and reliable protection for Micro-D connectors. TE's SMD MIL-DTL-83513 Backshells are machined for reliable strength and performance with the added flexibility of a split body for easier accessibility and standard band termination. The backshells come in several materials and sizing options. The BT series is compatible with mil-spec dimensions and is able to perform in extreme conditions.