LICAL-ENC-MS001

TE Connectivity / Linx Technologies
712-LICAL-ENC-MS001
LICAL-ENC-MS001

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers MS Series Encoder

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.829

Stock:
1.829 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1829 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,93 kr. 31,93 kr.
Full Reel (Order in multiples of 1600)
31,93 kr. 51.088,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Remote Control Encoders
MS
8 Input
0 Output
SSOP-20
8 bit
2 V
5.5 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Linx Technologies
Development Kit: MDEV-LICAL-MS
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: MS
Factory Pack Quantity: 1600
Subcategory: Logic ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A991.g

FEATURED PRODUCTS
TE CONNECTIVITY