SP213R3FT

TE Connectivity / Holsworthy
279-SP213R3FT
SP213R3FT

Mfr.:

Description:
Current Sense Resistors - SMD SP2 13R3 1%TAPED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
37 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 463 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
85,64 kr. 85,64 kr.
53,12 kr. 531,20 kr.
49,91 kr. 1.247,75 kr.
45,66 kr. 2.283,00 kr.
39,31 kr. 3.931,00 kr.
34,02 kr. 8.505,00 kr.
Full Reel (Order in multiples of 500)
27,38 kr. 13.690,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
S
13.3 Ohms
2.5 W
1 %
90 PPM / C
4822
12158
12.14 mm (0.478 in)
5.84 mm (0.23 in)
5.33 mm (0.21 in)
Wirewound
2 Terminal
SMD/SMT
Application: Current Sense
Brand: TE Connectivity / Holsworthy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Wire Wound Current Sensing Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Type: Wirewound Power Resistor
Voltage Rating: 127 V
Part # Aliases: 1624298-2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.