SMW5470RFT

TE Connectivity / Holsworthy
279-SMW5470RFT
SMW5470RFT

Mfr.:

Description:
Wirewound Resistors - SMD SMW5 470R 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.340

Stock:
1.340 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,26 kr. 11,26 kr.
7,45 kr. 74,50 kr.
6,36 kr. 159,00 kr.
5,71 kr. 285,50 kr.
5,16 kr. 516,00 kr.
4,56 kr. 1.140,00 kr.
Full Reel (Order in multiples of 500)
3,73 kr. 1.865,00 kr.
3,41 kr. 3.410,00 kr.
3,32 kr. 8.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Wirewound Resistors - SMD
RoHS:  
5329
13573
SMW
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Height: 6.8 mm
Length: 13.5 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Width: 7.3 mm
Part # Aliases: 8-1879235-9
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

SMD Resistor Solutions

TE Connectivity's (TE) SMD Resistor Solutions allow designers to create smaller, lighter, faster, and more robust devices with expanded capabilities. SMD Resistors are surface-mount resistors that are low profile and make more efficient use of board space than through-hole resistors. TE SMD resistors offer up to three times the power of previous-generation resistors with a similar increase in power-to-size ratio. The wide variety of SMD resistor products includes thick-film SMD resistors that are well-suited for applications that involve higher power and thin-film SMD resistors that are well-suited for applications that require precision and stability.