3HPENS1-NG

TE Connectivity / Corcom
655-3HPENS1-NG
3HPENS1-NG

Mfr.:

Description:
AC Power Entry Modules 3HPENS1-NG=F8536

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
327,72 kr. 327,72 kr.
278,48 kr. 2.506,32 kr.
259,83 kr. 7.015,41 kr.
252,60 kr. 9.093,60 kr.
244,61 kr. 26.417,88 kr.
238,94 kr. 60.212,88 kr.
504 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Switched
Not Filtered
Yes
3 A
125 VAC, 250 VAC
Panel Mount
Solder
Bulk
Brand: TE Connectivity / Corcom
Compliance: UR, ENEC
Features: High Protection Power Entry Module, 2 MOOP
Height: 60.5 mm
Length: 52 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 40 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 9
Subcategory: Power Entry
Width: 43.6 mm
Part # Aliases: 7-1609158-0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8504401990
USHTS:
8548000000
ECCN:
EAR99

HP Power Entry Modules

TE Connectivity's (TE) Corcom HP Power Entry Modules are designed for medical and general applications and have EMI suppression of up to 12A. These power entry modules feature power inlets and master power switches with filtering components. TE's Corcom HP Power Entry Modules are rated for 120VAC and 250VAC, 50Hz and 60Hz, and 10,000 operations at 51A max inrush current.