646430-1

TE Connectivity / AMP
571-6464301
646430-1

Mfr.:

Description:
Hard Metric Connectors 2MM HM TYPE E L SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 640 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
29,09 kr. 29,09 kr.
26,48 kr. 264,80 kr.
25,07 kr. 501,40 kr.
24,54 kr. 1.227,00 kr.
23,35 kr. 2.335,00 kr.
20,37 kr. 4.074,00 kr.
19,84 kr. 9.920,00 kr.
16,86 kr. 16.860,00 kr.
16,56 kr. 33.120,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Hard Metric Connectors
RoHS:  
REACH - SVHC:
Ground Plates
8 Row
Through Hole
Press Fit
Tin
Z-Pack HM
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Pitch: 4 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 100
Subcategory: Backplane Connectors
Tradename: Z-Pack
Unit Weight: 3,059 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99