3-794122-1

TE Connectivity / AMP
571-37941221
3-794122-1

Mfr.:

Description:
Terminals MINI PIN 2000 26-22

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.000

Stock:
12.000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,433 kr. 2.598,00 kr.
0,418 kr. 7.524,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Contacts
Crimp
Cable Mount / Free Hanging
Tin
Phosphor Bronze
Reel
Brand: TE Connectivity / AMP
Contact Gender: Socket (Female)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Product Type: Terminals
Factory Pack Quantity: 6000
Subcategory: Terminals
Wire Gauge: 26 AWG to 22 AWG
Unit Weight: 136 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99