293673-3

TE Connectivity / AMP
571-293673-3
293673-3

Mfr.:

Description:
Lighting Connectors NECTOR M SKT HSG PANEL MOUNT CODE C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 984 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.

Pricing (DKK)

Qty. Unit Price
Ext. Price
21,78 kr. 21,78 kr.
21,71 kr. 217,10 kr.
21,11 kr. 527,75 kr.
20,74 kr. 1.037,00 kr.
19,99 kr. 1.999,00 kr.
17,53 kr. 4.382,50 kr.
13,95 kr. 6.975,00 kr.
11,26 kr. 11.260,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Lighting Connectors
Socket Housing
6 Position
Crimp
Polyamide (PA)
NECTOR M
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket
Mounting Style: Panel Mount
Product Type: Lighting Connectors
Factory Pack Quantity: 125
Subcategory: Power
Tradename: NECTOR
Unit Weight: 10,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Connectors NECTOR M Power System

TE Connectivity / AMP Connectors NECTOR M Power System is a flexible, fully pluggable, modular wiring connectors and cabling solution for permanent & temporary power and control electrical installations. The NECTOR M power system offers an indoor solution as well as a sealed version for outdoor. With the NECTOR M system, one connector solution addresses power, data, and control requirements.
Learn More