1770019-6

TE Connectivity / AMP
571-1770019-6
1770019-6

Mfr.:

Description:
HDMI Cables HDMI TO HDMI 1000 mm

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
278,11 kr. 278,11 kr.
243,57 kr. 2.435,70 kr.
233,05 kr. 5.826,25 kr.
225,59 kr. 11.279,50 kr.
193,59 kr. 19.359,00 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
1 m
Black
Bulk
40 VAC
Brand: TE Connectivity / AMP
Product Type: HDMI Cables
Factory Pack Quantity: 50
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421900
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY