1770019-1

TE Connectivity / AMP
571-1770019-1
1770019-1

Mfr.:

Description:
HDMI Cables HDMI TO HDMI 2000 mm

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
186,87 kr. 186,87 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
2 m
Black
40 VAC
Brand: TE Connectivity / AMP
Product Type: HDMI Cables
Factory Pack Quantity: 60
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544422000
JPHTS:
854442010
MXHTS:
85442099
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY