1355328-1

TE Connectivity / AMP
571-1355328-1
1355328-1

Mfr.:

Description:
Automotive Connectors MCP9,5 GEH ASSY 2P

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.446

Stock:
1.446 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
41,10 kr. 41,10 kr.
34,99 kr. 349,90 kr.
32,75 kr. 818,75 kr.
31,26 kr. 1.563,00 kr.
29,02 kr. 2.902,00 kr.
28,12 kr. 6.186,40 kr.
27,98 kr. 12.311,20 kr.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
16.5 mm (0.65 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
HALVONEX
Application: Wire to Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Current Rating: 78 A
Description/Function: Multiple Contact Point (MCP) and MCON Contact System
Dimensions: 59 mm x 56.9 mm x 36 mm
Flammability Rating: UL 94 V-HB
Height: 38 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP69K
Length: 75 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 220
Subcategory: Automotive Connectors
Type: Receptacle Housing
Voltage Rating: 28 VDC
Width: 59 mm
Unit Weight: 299,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

HALVONEX Connectors

TE Connectivity's (TE) DEUTSCH HALVONEX Connectors deliver high-performance power connectivity in compact, sealed designs tailored for 48V architectures. Bridging the gap between low-voltage/low-power and high-voltage/high-power systems, this portfolio provides robust, scalable solutions that support currents up to 400A in a compact design. The HALVONEX connectors are designed to withstand harsh environments where vibration, heat, and sealing are critical. The HALVONEX connectors meet the demands of electric powertrains and auxiliary systems in trucks, buses, off-highway vehicles, agricultural and construction, forklifts, and industrial equipment.