FG14X7S2A105KRT06

TDK
810-FG14X7S2A105KRT6
FG14X7S2A105KRT06

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 1uF X7S 10% LS:2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.799

Stock:
3.799 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,49 kr. 4,49 kr.
2,16 kr. 21,60 kr.
1,95 kr. 195,00 kr.
1,60 kr. 800,00 kr.
1,49 kr. 1.490,00 kr.
Full Ammo Pack (Order in multiples of 2000)
1,29 kr. 2.580,00 kr.
1,22 kr. 4.880,00 kr.
1,19 kr. 11.900,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
FG
Radial
1 uF
100 VDC
X7S
10 %
2.5 mm
Dipped
- 55 C
+ 125 C
General Type MLCCs
5.5 mm
4.5 mm
3 mm
Ammo Pack
Brand: TDK
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Bend
Product Type: Ceramic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Dipped Radial Multilayer Ceramic Capacitors
Part # Aliases: FG14X7S2A105KRT06 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

FG Multilayer Ceramic Capacitors

TDK FG Multilayer Ceramic Capacitors are commercial grade and designed for harsh environments with temperatures up to +125°C. These MLCCs offer a 2.5mm or 5mm lead pitch, 10VDC to 630VDC voltage rating, and 1pF to 47μF capacitance ramge. TDK FG Multilayer Ceramic Capacitors are halogen free and RoHS compliant. This series is well suited for environmentally friendly applications, including bypass capacitors, snubber circuits, PFC input filters, and noise reduction measures in motors.

Thru Hole Capacitors

TDK Thru Hole Capacitors feature the FG, FK, and High Voltage series. The FG series MLCCs are halogen-free to support the design of environmentally friendly applications. TDK FK series is mid-voltage Dipped Radial Ceramic Capacitors that provide large electrostatic capacity while maintaining a high level of reliability. The High Voltage capacitors offer high voltage safety ceramic disc capacitors.