ACT32P-102-2P-TL01

TDK
810-ACT32P1022P-TL01
ACT32P-102-2P-TL01

Mfr.:

Description:
Common Mode Chokes / Filters 80VDC 0.15Ohm 0.80A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.134

Stock:
4.134
Can Dispatch Immediately
On Order:
16.000
Expected 31/03/2026
28.000
Expected 22/04/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,80 kr. 6,80 kr.
5,59 kr. 55,90 kr.
4,88 kr. 122,00 kr.
4,60 kr. 460,00 kr.
4,25 kr. 1.062,50 kr.
4,01 kr. 2.005,00 kr.
3,86 kr. 3.860,00 kr.
Full Reel (Order in multiples of 2000)
3,67 kr. 7.340,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
ACT
PCB Mount
SMD/SMT
2 Channel
1 mH
1 kOhms
- 20 %, + 30 %
800 mA
150 mOhms
- 55 C
+ 150 C
1210 (3225 metric)
3.5 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Filters
Automotive Power Line
Application: Power Train, Safety
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Filter Type: Power Line
Product Type: Common Mode Chokes
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Part # Aliases: ACT32P-102-2P-TL01 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ACT32P Common Mode Filter

TDK ACT32P Common Mode Filter is AEC-Q200 compliant and offers an operating temperature range from -55°C to +150°C. This filter is ideal for automotive power lines and power CMC applications. It has 1kΩ typical common-mode impedance at 100MHz, 5.9μH common-mode inductance, 800mA rated current, and 80VDC rated voltage. Other features include 10MΩ minimum insulation resistance and 150mΩ maximum DC resistance. TDK ACT32P Common Mode Filter is halogen and lead free as well as RoHS compliant.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Common Mode Filters & Chokes

TDK Automotive Common Mode Filters and Chokes are suitable for use in high-speed signal and power line applications, including automotive bus systems such as CAN, FlexRay, and Ethernet. These common mode chokes are designed especially for fully-automated manufacturing processes. To meet the need for high-density packaging, TDK constantly strives to reduce the overall size and profile of products by putting their advanced material and multilayer processing technologies to full use.

ACT Common Mode Filters & Chokes

TDK ACT Common Mode Filters and Chokes are designed to withstand high temperatures of up to 125°C or 150°C. These TDK filters and chokes are used for vehicular devices that require compatibility with high temperatures. The ACT1210 series is compact with characteristics equivalent to ACT45B filters. Applications for ACT45B include CAN buses, modems, ISDNs, and more. Applications for both the ACT1210 and ACT1210R include CAN bus and FlexRay systems. The ACT1210G filter conforms to the standards of the OPEN Alliance (one-pair Ethernet) for 1000BASE-T1. The ACT1210E common mode filter is 3.2mm x 2.5mm x 2.5mm in size and is designed for automotive Ethernet 10BASE-T1S. The ACT32P series is compliant with AEC-Q200 qualifications and ideal for power CMC applications.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Inductors

TDK Automotive Inductors are designed for a wide range of applications. These automotive applications include tire pressure monitoring systems, BLUETOOTH® connectivity systems, car navigation, power steering, in-vehicle electronic control units, advanced driver assistance systems, and more. AEC-Q200-qualified inductors are available.