ICS-40214

TDK InvenSense
410-ICS-40214
ICS-40214

Mfr.:

Description:
MEMS Microphones Analog Microphone with Very High Dynamic Range

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.991

Stock:
3.991 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,71 kr. 11,71 kr.
9,25 kr. 92,50 kr.
8,43 kr. 210,75 kr.
7,83 kr. 391,50 kr.
7,31 kr. 731,00 kr.
6,74 kr. 1.685,00 kr.
6,61 kr. 6.610,00 kr.
5,68 kr. 28.400,00 kr.
Full Reel (Order in multiples of 10000)
5,68 kr. 56.800,00 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: MEMS Microphones
RoHS:  
ICS
- 38 dBV
66 dBA
190 Ohms
35 Hz to 20 kHz
165 uA
- 40 C
+ 85 C
Analog
3.5 mm
2.65 mm
0.726 mm
Reel
Cut Tape
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Package/Case: LGA-5
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 10000
Subcategory: Microphones
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Tradename: SmartSound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8518100090
CNHTS:
8542391010
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
ECCN:
EAR99

ICS-40214 Analog MEMS Microphone

TDK InvenSense ICS-40214 Analog MEMS Microphone with Single-Ended Output offers high dynamic range, tight sensitivity tolerance of ±1dB, and a 128dB sound pressure level (SPL) acoustic overload point. This high-performance device includes a MEMS microphone element, an impedance converter, and an output amplifier. The ICS-40214 provides an extended frequency response from 35Hz to 20kHz, -38dBV sensitivity, and -88dB power supply rejection ratio (PSRR). TDK InvenSense ICS-40214 Analog MEMS Microphone features a bottom port and a small surface-mount package with 3.50mm x 2.65mm x 0.98mm dimensions. Applications include smartphones, wearable devices, still and video cameras, and the Internet of Things (IoT) devices.