EP7C4F10B

Switchcraft
502-EP7C4F10B
EP7C4F10B

Mfr.:

Description:
Standard Circular Connector EP7 Series Connectors, Cable End, 4 Female Sockets, Size B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
218,65 kr. 218,65 kr.
197,09 kr. 1.970,90 kr.
167,48 kr. 4.187,00 kr.
164,27 kr. 16.427,00 kr.
160,46 kr. 40.115,00 kr.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
4 Position
Socket (Female)
Cable
EP7 Series
Brand: Switchcraft
Current Rating: 30 A
Mating Cycles: 400 Cycle
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 10 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

EP7 Series 30A Power Connectors

Switchcraft EP7 Series 30A Power Connectors feature 3-, 4-, or 5-pin configurations designed for high-current applications. The connectors offer large contacts with screw terminals, which is ideal for heavy-duty wires up to 10AWG. The EP7 series provides an Insta-Click™ spring-loaded latching mechanism to lock automatically and a threaded-on clamp cable securing system. The connectors are fully sealed to meet both IP68 and IP69K for harsh environments and are constructed of a high-PBT material for excellent UV resistance for outdoor use. The Switchcraft EP7 Series 30A Power Connectors have panel-mount receptacles, cable-to-cable in-line connectors, and custom overmolded cables with male or female contacts.