35HDBAUS

Switchcraft
502-35HDBAUS
35HDBAUS

Mfr.:

Description:
Phone Connectors 3.5mm PLUG SML HANDL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,29 kr. 77,29 kr.
73,56 kr. 735,60 kr.
71,91 kr. 7.191,00 kr.
70,12 kr. 35.060,00 kr.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Gold
250 V
Straight
S
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 4 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: 35HD
Unit Weight: 145,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8536901100
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99