12BL6MX

Switchcraft
502-12BL6MX
12BL6MX

Mfr.:

Description:
Circular DIN Connectors MALE 6 PIN METAL DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105
Can Dispatch Immediately
On Order:
150
Expected 31/03/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
77,29 kr. 77,29 kr.
68,33 kr. 683,30 kr.
63,71 kr. 1.592,75 kr.
61,10 kr. 3.055,00 kr.
57,52 kr. 4.314,00 kr.
53,71 kr. 16.113,00 kr.
50,73 kr. 26.633,25 kr.
50,06 kr. 52.563,00 kr.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
6 Contact
Tin
34 V
DIN
Bulk
Brand: Switchcraft
Product Type: Circular DIN Connectors
Factory Pack Quantity: 75
Subcategory: Circular Connectors
Unit Weight: 15,876 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
SWITCHCRAFT