EF40101B2-1000U-A99

Sunon
369-EF40101B21UA99
EF40101B2-1000U-A99

Mfr.:

Description:
DC Fans Axial Fan, 40x40x10mm, 12VDC, 5.5CFM, 0.1"H2O, Ball, Wire, Auto Restart

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
73,48 kr. 73,48 kr.
66,62 kr. 666,20 kr.
62,59 kr. 1.564,75 kr.
60,28 kr. 3.014,00 kr.
55,50 kr. 5.550,00 kr.

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
12 VDC
5.5 CFM (0.16 m3/min)
5000 RPM
Ball
17.7 dBA
450 mW
Auto Restart
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EF
Brand: Sunon
Current Type: DC
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04111720G-01
Unit Weight: 15,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.