EE40100S2-1000U-999

Sunon
369-EE40100S21U999
EE40100S2-1000U-999

Mfr.:

Description:
DC Fans Axial Fan, 40x40x10mm, 5VDC, 7.1CFM, 0.6W, 23dBA, 0.12"H2O, Sleeve, Wire

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3.240

Stock:
3.240 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
32,67 kr. 32,67 kr.
31,56 kr. 315,60 kr.
21,26 kr. 531,50 kr.
20,74 kr. 2.074,00 kr.

Possible Replacement

Sunon MF40100V2-1000U-A99
Sunon
DC Fans DC Axial Fan, 40x40x10mm, 5VDC, 7CFM, 0.12"H2O, Vapo, 2xWire, Auto Restart

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
7.1 CFM (0.2 m3/min)
6100 RPM
Sleeve
23 dBA
600 mW
Polybutylene Terephthalate (PBT)
Wire Leads - 2
EE
Brand: Sunon
Current Type: DC
Pressure Type: 0.12 in H2O
Product Type: DC Fans
Factory Pack Quantity: 400
Subcategory: Fans, Blowers & Accessories
Part # Aliases: D04121200G-01
Unit Weight: 15,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.