CF4113MBT-000U-ABD

Sunon
369-CF4113MBT000UABD
CF4113MBT-000U-ABD

Mfr.:

Description:
EC Fans EC Axial Fan, 120x120x38mm, 110VAC, Auto Restart, Special Warranty, IP55/ATEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 30   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
265,73 kr. 7.971,90 kr.

Product Attribute Attribute Value Select Attribute
Sunon
Product Category: EC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
38 mm
120 mm
90.1 CFM (2.6 m3/min)
110 VAC
40.2 dBA
2700/3300 RPM
3.4 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
IP55
CF
Bearing Type: Ball
Brand: Sunon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Type: EC
Features: Auto Restart, Special Warranty
Product Type: EC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Tradename: ATEX EC
Unit Weight: 317,060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99