CDEP134NP-2R5MC

Sumida
851-CDEP134NP-2R5MC
CDEP134NP-2R5MC

Mfr.:

Description:
Power Inductors - SMD 2.5uH 10.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
499
Expected 20/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,58 kr. 18,58 kr.
15,82 kr. 158,20 kr.
14,55 kr. 363,75 kr.
10,82 kr. 1.082,00 kr.
10,52 kr. 2.630,00 kr.
Full Reel (Order in multiples of 500)
9,40 kr. 4.700,00 kr.
9,25 kr. 9.250,00 kr.
9,10 kr. 22.750,00 kr.
8,95 kr. 44.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
2.5 uH
20 %
10.5 A
6.6 mOhms
12.8 A
- 40 C
+ 125 C
Standard
13.9 mm
9.6 mm
4.9 mm
Ferrite
CDEP134
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99