CD105NP-100MC

Sumida
851-CD105NP-100MC
CD105NP-100MC

Mfr.:

Description:
Power Inductors - SMD 10uH 2.6A 20% 2.52MHz SMD PWR IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,88 kr. 8,88 kr.
7,91 kr. 79,10 kr.
7,45 kr. 186,25 kr.
6,30 kr. 630,00 kr.
6,06 kr. 1.515,00 kr.
Full Reel (Order in multiples of 500)
5,73 kr. 2.865,00 kr.
5,62 kr. 5.620,00 kr.
5,57 kr. 13.925,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Sumida
Product Category: Power Inductors - SMD
RoHS:  
Unshielded
10 uH
280 mOhms
Standard
CD105
Reel
Cut Tape
MouseReel
Application: Power
Brand: Sumida
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99