USBPAUB1MW

StarTech
16-USBPAUB1MW
USBPAUB1MW

Mfr.:

Description:
USB Cables / IEEE 1394 Cables 1 m White ABS Micro USB Cable - A to Micro B

Lifecycle:
New At Mouser

Availability

Stock:
431 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
71,84 kr. 71,84 kr.
61,02 kr. 610,20 kr.
57,22 kr. 1.430,50 kr.
54,46 kr. 2.723,00 kr.
51,85 kr. 5.185,00 kr.
48,64 kr. 12.160,00 kr.
46,33 kr. 23.165,00 kr.
44,31 kr. 44.310,00 kr.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Micro USB Cable - A to Micro B
USB 2.0 Type-A
4 Pin
USB Micro-B
5 Pin
Male / Female
28 AWG
3.3 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99