RUSBLTMM2MWR

StarTech
16-RUSBLTMM2MWR
RUSBLTMM2MWR

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Rugged USB to Right Angle Lightning White Cable - 2m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
224,62 kr. 224,62 kr.
190,90 kr. 1.909,00 kr.
178,97 kr. 4.474,25 kr.
170,39 kr. 8.519,50 kr.
162,26 kr. 16.226,00 kr.
154,12 kr. 38.530,00 kr.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Lightning Cable
USB 2.0 Type-A
4 Pin
Apple Lightning Connector
8 Pin
Male / Male
22 AWG, 32 AWG
6.6 ft
White
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 480 Mbps
Jacket Material: Thermoplastic Elastomer (TPE)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99