N6PAT6WHS

16-N6PAT6WHS
N6PAT6WHS

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6 Slim Snagless Ethernet Cable LSZH UTP 6ft White

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
1.623 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
54,31 kr. 54,31 kr.
48,86 kr. 488,60 kr.
46,03 kr. 1.150,75 kr.
44,91 kr. 2.245,50 kr.
43,72 kr. 4.372,00 kr.
39,02 kr. 9.755,00 kr.
36,63 kr. 18.315,00 kr.
32,30 kr. 32.300,00 kr.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
1.829 m (6 ft)
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH