C6ASPAT8BL

StarTech
16-C6ASPAT8BL
C6ASPAT8BL

Mfr.:

Description:
Ethernet Cables / Networking Cables 8ft Blue Molded Category 6a Patch Cable

Lifecycle:
New At Mouser

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
131,45 kr. 131,45 kr.
111,75 kr. 1.117,50 kr.
103,62 kr. 2.590,50 kr.
99,74 kr. 4.987,00 kr.
95,04 kr. 9.504,00 kr.
89,07 kr. 22.267,50 kr.
85,86 kr. 42.930,00 kr.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
2.438 m (8 ft)
Blue
Bulk
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 102 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
8544422100
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
STARTECH