ARMPIVWALL

StarTech
16-ARMPIVWALL
ARMPIVWALL

Mfr.:

Description:
Industrial Computing Accessories Wall mountable articulating single monitor arm

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 31/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.115,20 kr. 1.115,20 kr.

Product Attribute Attribute Value Select Attribute
StarTech
Product Category: Industrial Computing Accessories
RoHS:  
Monitor Arm
Monitor Arm
Displays
Brand: StarTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 24.4 in x 4.5 in x 4.3 in
Packaging: Bulk
Product Type: Industrial Computing Accessories
Factory Pack Quantity: 1
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8302500000

FEATURED PRODUCTS
STARTECH