9001KXPA1R

Square D
996-9001KXPA1R
9001KXPA1R

Mfr.:

Description:
Industrial Panel Mount Indicators / Switch Indicators PILOTLIGHT 120VAC 30MM TYPE KX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.113,18 kr. 1.113,18 kr.
1.030,82 kr. 10.308,20 kr.
982,03 kr. 24.550,75 kr.
931,90 kr. 46.595,00 kr.
100 Quote

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Panel Mount Indicators / Switch Indicators
Brand: Square D
Product Type: Panel Mount Indicators / Switch Indicators
Series: 9001KX
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8529108090
CNHTS:
8531809090
CAHTS:
8531800090
USHTS:
8531809026
JPHTS:
853890000
KRHTS:
8536502000
MXHTS:
85318099
BRHTS:
85389090
ECCN:
EAR99

Harmony® 9001SK/KX Plastic Control & Signal Units

Square D Harmony® 9001SK/KX Plastic Control and Signal Units offer long-term reliability in heavy-duty industrial applications and extreme environments. These pushbuttons include emergency stop mushroom head pushbuttons, selector switches, pilot lights, and operators with multiple functions. 9001SK/KX pushbuttons conform to IEC, UL, CSA, EN, and NOM standards and are IP66, NEMA 4, and NEMA 4X rated. The colored contact blocks provide easy function identification and have automatic self-grounding operators that require no additional wiring. Square D Harmony 9001SK/KX Plastic Control and Signal Units are ideal for machine tools, industrial, material handling, and food and beverage applications.