4557D ADP10

SpotSee
110-4557DADP10
4557D ADP10

Mfr.:

Description:
Labels & Industrial Warning Signs DIGITEMP EZ HORIZONTAL SINGLE COLOR REVERSIBLE THERMOMETER RANGE: 140-194F 10PK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,14 kr. 99,14 kr.

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Horizontal, Self-Adhesive
Polyester
12.5 mm
45 mm
Brand: SpotSee
Maximum Temperature: 194 F
Minimum Temperature: 140 F
Product Type: Labels
Series: Single Color
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99

DigiTemp® EZ 4557 Liquid Crystal Thermometry

SpotSee DigiTemp® EZ 4557 Liquid Crystal Thermometry offers immediate, intuitive temperature recognition in a continuous display. The self-adhesive, horizontal display provides a -30°C to 90°C temperature range. The SpotSee DigiTemp EZ 4557 Liquid Crystal Thermometry requires no batteries or color deciphering, delivering a low-cost, accurate °F and °C scale solution.