05STHMRNGCD01PK

SpotSee
110-05STHMRNGCD01PK
05STHMRNGCD01PK

Mfr.:

Description:
Labels & Industrial Warning Signs THERMAX 5 LEVEL IRREVERSIBLE STRIP RANGE C: 171-210F

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
11,26 kr. 11,26 kr.

Product Attribute Attribute Value Select Attribute
SpotSee
Product Category: Labels & Industrial Warning Signs
RoHS:  
Labels
Vertical, Self-Adhesive
Black
18 mm
51 mm
Brand: SpotSee
Maximum Temperature: 210 F
Minimum Temperature: 171 F
Product Type: Labels
Series: 5 Level
Factory Pack Quantity: 10
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3822190080
ECCN:
EAR99

5/6/8/10 Level Thermax® Temperature Indicators

SpotSee 5/6/8/10 Level Thermax® Temperature Indicators are a simple, cost-effective temperature monitoring program solution based on proprietary color change technologies. The easy-to-read self-adhesive labels include a series of temperature-sensitive elements sealed between heat-resistant substrates with transparent windows.