56F703-003

Spectrum Control
657-56F703-003
56F703-003

Mfr.:

Description:
D-Sub Standard Connectors 9/9 SOCKET DSUB FLT CONN ROHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
329,58 kr. 16.479,00 kr.
326,60 kr. 32.660,00 kr.
326,52 kr. 81.630,00 kr.
2.500 Quote

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: D-Sub Standard Connectors
RoHS:  
9 Position
Socket (Female)
Through Hole
Right Angle
Female
Gold
Receptacle
Zinc
Nickel
700
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536690000
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL