SEN-09376

SparkFun
474-SEN-09376
SEN-09376

Mfr.:

Description:
Pressure Sensor Development Tools Force Sensitive Resistor - Square

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
122,94 kr. 122,94 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Pressure Sensor Development Tools
RoHS:  
Breadboards
Force Sensitive Resistor
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Square - 1.75 in x 1.5 in sensing area
For Use With: 3.5 in x 1.75 in
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272,160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
USHTS:
9031808085
ECCN:
EAR99