COM-09265

SparkFun
474-COM-09265
COM-09265

Mfr.:

Description:
Accelerometers Triple Axis Accelerometer - ADXL335

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
100,11 kr. 100,11 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Accelerometers
X, Y, Z
3 g
Analog
3.6 V
1.8 V
- 40 C
+ 85 C
SMD/SMT
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Accelerometers
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 453,590 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808070
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS