SDN20-24-100C

SolaHD
663-SDN20-24-100C
SDN20-24-100C

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W 24V DIN P/S 115/230V IN IECEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
7.347,80 kr. 7.347,80 kr.
7.347,73 kr. 73.477,30 kr.

Product Attribute Attribute Value Select Attribute
SolaHD
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
480 W
85 VAC to 264 VAC
1 Output
24 VDC
20 A
Industrial
127 mm (5 in)
86.36 mm (3.4 in)
124.46 mm (4.9 in)
Brand: SolaHD
Mounting Style: DIN Rail Mount
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 1,818 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504407012
ECCN:
EAR99

SolaHD SDN-C DIN Rail Power Supplies - EXPANSION

5A and 10A models now available for SolaHD SDN-C Three Phase DIN Rail Power Supplies.

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with new visual diagnostic LEDs. Features for the SolaHA SDN-C DIN Rail Power Supplies include Sag Immunity , Power Factor Correction , universal voltage input, and adjustable output voltage. With an operating temp from -25ºC to 60ºC and parallel operation capability, the new SDN-C units are suitable for a variety of industrial applications.

SDN-C DIN Rail Power Supplies

SolaHD SDN-C DIN Rail Power Supplies combine high efficiency and compact size with visual diagnostic LEDs. The line offers a wide variety of power supplies ranging from 5A to 40A in both single phase and three phase models. Features include Sag Immunity, Power Factor Correction, universal voltage input, and adjustable output voltage. With an operating temperature from -25°C to +60°C and parallel operation capability, SDN-C units are suitable for a variety of industrial applications.