ICT-100-SP-10-G-S

Smiths Interconnect / IDI
818-ICT-100-SP-10-GS
ICT-100-SP-10-G-S

Mfr.:

Description:
Contact Probes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.872

Stock:
1.872 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
14,02 kr. 14,02 kr.
12,23 kr. 122,30 kr.
11,19 kr. 11.190,00 kr.
10,52 kr. 21.040,00 kr.

Product Attribute Attribute Value Select Attribute
Smiths Interconnect
Product Category: Contact Probes
RoHS:  
Probe
Spear
33.27 mm
3 A
10 oz
4.32 mm
ICT-100
Brand: Smiths Interconnect / IDI
Features: Chiseled
Product Type: Contact Probes
Resistance: 8 mOhms
Spring Material: Music Wire
Factory Pack Quantity: 100
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 101023-033-922
Unit Weight: 276,348 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99