SI82C50AEC-IS

Skyworks Solutions, Inc.
873-SI82C50AEC-IS
SI82C50AEC-IS

Mfr.:

Description:
Gate Drivers 3.75 kV 4-Amp 1-Channel Isolated SelVCD Gate Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
25,44 kr. 25,44 kr.
16,79 kr. 167,90 kr.
15,37 kr. 384,25 kr.
12,98 kr. 1.246,08 kr.
12,31 kr. 3.545,28 kr.
11,04 kr. 6.359,04 kr.
9,40 kr. 9.926,40 kr.
9,03 kr. 23.405,76 kr.
8,88 kr. 45.181,44 kr.

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
SOIC-8
1 Driver
1 Output
4 A
3 V
20 V
Inverting, Non-Inverting
17 ns
20 ns
- 40 C
+ 125 C
SI82
Tube
Brand: Skyworks Solutions, Inc.
Logic Type: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 1.57 mA
Product Type: Gate Drivers
Propagation Delay - Max: 43.3 ns
Shutdown: Shutdown
Factory Pack Quantity: 96
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Si82Cx Isolated Gate Drivers

Skyworks Solutions Inc. Si82Cx Isolated Gate Drivers are single-channel isolated gate drivers for high-power applications. These drivers can operate with a 3V to 20V input supply and a maximum gate driver supply voltage of 30V. The inputs are CMOS, which provides a robust noise margin.

FEATURED PRODUCTS
SKYWORKS