SI3462-E01-GMR

Skyworks Solutions, Inc.
634-SI3462-E01-GMR
SI3462-E01-GMR

Mfr.:

Description:
Power Switch ICs - POE/LAN 802.3at Single Ethernet port PSE controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.481

Stock:
9.481 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,37 kr. 15,37 kr.
11,41 kr. 114,10 kr.
10,44 kr. 261,00 kr.
9,40 kr. 940,00 kr.
8,88 kr. 2.220,00 kr.
8,21 kr. 4.105,00 kr.
Full Reel (Order in multiples of 1500)
7,53 kr. 11.295,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,37 kr.
Min:
1

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3at
3.3 V
- 40 C
+ 85 C
SMD/SMT
QFN-11
Reel
Cut Tape
MouseReel
Brand: Skyworks Solutions, Inc.
Number of Channels: 1 Channel
Operating Supply Current: 8 mA
Output Power: 30 W
Product Type: Power Switch ICs - POE / LAN
Series: Si3462
Factory Pack Quantity: 1500
Subcategory: Switch ICs
Unit Weight: 286,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si3462 Single-Port Power Management Controllers

Skyworks Solutions Inc. Si3462 Single-Port Power Management Controllers are designed for IEEE 802.3at-compliant Power Sourcing Equipment (PSE). The Skyworks Solutions Inc. Si3462 can be powered from a 50V input using a shunt regulator or from 50V and 3.3V power supplies for power efficiency. The PD detection feature utilizes a reliable 3-point algorithm to prevent false detection events. The Si3462 includes intelligent protection features like input under-voltage lockout (UVLO), classification-based current limiting, and output short-circuit protection. 

FEATURED PRODUCTS
SKYWORKS