SC01500912

Skyworks Solutions, Inc.
873-SC01500912
SC01500912

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 15pF + / - 20% .009 pad .012 chip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.800

Stock:
7.800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7800 will be subject to minimum order requirements.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,50 kr. 5.550,00 kr.
53,86 kr. 26.930,00 kr.
53,26 kr. 53.260,00 kr.
5.000 Quote

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
15 pF
20 %
SC
Bulk
Brand: Skyworks Solutions, Inc.
Product: Silicon Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532290040
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99