EvalAg59624-LPB

Silvertel
480-EVALAG59624-LPB
EvalAg59624-LPB

Mfr.:

Description:
Power Management IC Development Tools Eval board for Ag59624-LPB IEEE802.3bt PD Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
2
Expected 21/04/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
916,54 kr. 916,54 kr.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
52 V to 57 V
Ag59624-LPB
AG59600
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

EvalAg59600 Evaluation Boards

Silvertel EvalAg59600 Evaluation Boards assist with evaluating the use of Silvertel Ag59600-LPB power-over-Ethernet (PoE) modules in applications. The EvalAg59600 boards are designed to pass through Ethernet data signals (10/100/1000BASE-T) from the midspan power sourcing equipment (PSE) or PoE-enabled switch connected to J101 and onto the system connected to J100. These evaluation boards are fitted with a Silvertel Ag59612 or Ag59624 miniaturized surface-mount PoE module. Applications for Silvertel EvalAg59600 Evaluation Boards include the Internet of Things (IoT) connected devices, the Industrial Internet of Things (IIoT), digital screens and signage, access control and smart locks, wireless access points (WAPs), touchpad systems, point-of-sale (POS) terminals, call systems, and more.