XG21-PK6027A

Silicon Labs
634-XG21-PK6027A
XG21-PK6027A

Mfr.:

Description:
Development Boards & Kits - Wireless EFR32xG21-D Wireless 2.4 GHz 20 dBm Pro Kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.120,64 kr. 1.120,64 kr.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Development Boards & Kits - Wireless
Starter Kits
ARM Cortex M33
2.4 GHz
EFR32MG21B020F1024IM32
Bulk
Brand: Silicon Labs
Interface Type: Ethernet, USB
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EFR32xG21
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C